DJI CP.MA.00000847.01 Drone, 41 km Maximum Range 100 MP
- RS Stock No.:
- 949-311
- Mfr. Part No.:
- CP.MA.00000847.01
- Manufacturer:
- DJI
Subtotal (1 unit)*
€5,037.53
(exc. VAT)
€6,196.16
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,037.53 |
*price indicative
- RS Stock No.:
- 949-311
- Mfr. Part No.:
- CP.MA.00000847.01
- Manufacturer:
- DJI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DJI | |
| Model Number | CP.MA.00000847.01 | |
| Product Type | Drone | |
| Maximum Range | 41km | |
| Maximum Flight Time | 51min | |
| Operating Frequency | 5.850GHz | |
| Camera Pixels | 100MP | |
| Video Resolution | 6K | |
| Remote Control Included | Yes | |
| Field of View FOV | 72° | |
| Screen on Remote | Yes | |
| GPS Mode | Yes | |
| Maximum Speed | 15m/s | |
| Weight | 1.063kg | |
| Battery Type | Li-ion Rechargeable Battery | |
| Charging Time | 51min | |
| Memory Size | 512GB | |
| Select all | ||
|---|---|---|
Brand DJI | ||
Model Number CP.MA.00000847.01 | ||
Product Type Drone | ||
Maximum Range 41km | ||
Maximum Flight Time 51min | ||
Operating Frequency 5.850GHz | ||
Camera Pixels 100MP | ||
Video Resolution 6K | ||
Remote Control Included Yes | ||
Field of View FOV 72° | ||
Screen on Remote Yes | ||
GPS Mode Yes | ||
Maximum Speed 15m/s | ||
Weight 1.063kg | ||
Battery Type Li-ion Rechargeable Battery | ||
Charging Time 51min | ||
Memory Size 512GB | ||
- COO (Country of Origin):
- CN
The DJI Compact drone delivers exceptional aerial capabilities, Ideal for both recreational and professional use. Its integration of Advanced technology ensures stunning image quality and reliable flight performance, catering to diverse aerial photography needs.
Offers a maximum flight time of 51 minutes for extended shooting sessions
Achieves a maximum speed of up to 27 m/s in optimal conditions
Features a 4/3 CMOS Hasselblad Camera with 100 MP for high-resolution imagery
