3M Scotch 8981 Duct Tape, 50 m x 25mm, Transparent, Transparent Finish

Get a bulk buy discount

Add 15 more to save €16.50

View bulk pricing options

Subtotal (1 unit)*

€27.31

(exc. VAT)

€33.59

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 56 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14€27.31-
15 - 39€26.21€16.50
40 +€25.12€87.60

*price indicative

RS Stock No.:
206-4905
Distrelec Article No.:
302-14-512
Mfr. Part No.:
8981 25mmX50m
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Transparent

Product Type

Duct Tape

Tape Type

Filament Tape

Width

25mm

Length

50m

Backing Material

Polypropylene Film

Thickness

170μm

Adhesive Material

Synthetic Rubber

Adhesion Strength

7.7N/cm

Elongation at Break

4%

Tensile Strength

665.5N/cm

Minimum Operating Temperature

0°C

Finish

Transparent

Standards/Approvals

No

Trade Name

Scotch

Model Number

8981

3M Duct Tape, 25mm Width, 50m Length - 8981 25mmX50m


This duct tape is a reliable solution for various tasks within the automation and mechanical industries. Featuring a transparent design, it measures 25mm in width and 50m in length, providing ample coverage for multiple applications. Crafted from polypropylene film with a thickness of 0.17mm, this durable tape is designed to tackle repairs and bonding needs.

Features & Benefits


• High tensile strength of 6655N/100mm for demanding tasks

• Elongation at break of 4% enhances flexibility during use

• Waterproof properties ensure durability in various environments

• Transparent design allows for seamless repairs

• Ideal for heavy-duty applications without compromising performance

Applications


• Used for sealing joints in electrical and mechanical assemblies

• Suitable for temporary repairs in manufacturing environments

• Effective for binding cables and conduits in automation systems

• Utilised in DIY projects needing transparent finishes

• Ideal for securing components in place during assembly

What adhesive properties does this tape have?


The tape utilises synthetic rubber as its adhesive material, which ensures robust and lasting bonds for various applications, even in demanding conditions.

How does the elongation at break contribute to its functionality?


The elongation at break of 4% allows the tape to stretch slightly without tearing, making it easier to apply around curves and irregular surfaces without losing adhesion.

In what conditions can this tape be effectively used?


Given its waterproof nature, the tape is suitable for both indoor and outdoor tasks, capable of withstanding exposure to moisture and varying temperatures.

Can this tape be easily removed without leaving residue?


While the tape provides a strong bond, it is designed for clean removal, minimising residue left behind when used in temporary applications or repairs.

Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy