3M Scotch 8953 Duct Tape, 50 m x 19mm, Red

Subtotal (1 unit)*

€7.58

(exc. VAT)

€9.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.58

*price indicative

RS Stock No.:
285-6294
Distrelec Article No.:
302-00-750
Mfr. Part No.:
7000095689
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Tape Type

Adhesive Tape

Product Type

Duct Tape

Colour

Red

Width

19mm

Length

50m

Backing Material

Polypropylene

Thickness

100μm

Trade Name

Scotch

Model Number

8953

RoHS Status: Exempt

COO (Country of Origin):
IT

3M Duct Tape, 19mm Width, 50m Length - 7000095689


This duct tape is a narrow red adhesive tape designed for general sealing and repair tasks in industrial settings. It combines a polypropylene backing with a pressure-sensitive adhesive to provide a versatile tape for on-site fixes and temporary seals. The roll length supports extended use in production and maintenance environments where a compact-width tape is preferred.

Features & Benefits


• Polypropylene backing delivers flexible surface conformity
• 0.1mm thickness ensures minimal bulk while sealing seams
• 19mm width allows precision application in tight areas
• Red colour provides clear Visual identification on assemblies
• 50m roll capacity reduces changeovers during repetitive tasks

**Applications**


• Suitable for colour-coding wiring looms in control cabinets
• Ideal for temporary sealing of cable entries and joints
• Used for masking small areas during component assembly
• Can be used for securing loose insulation on small ducts
• Used for quick on-site repairs of non-structural panels

How should I store the tape to maintain performance?


Keep rolls in a cool, dry place away from direct sunlight to preserve adhesive characteristics and backing flexibility over time.

Is the tape suitable for use on uneven or textured surfaces?


The polypropylene backing offers sufficient conformability for mildly uneven surfaces but is not formulated for highly irregular substrates.

Can this tape be applied in automated dispensing equipment?


The narrow 19mm width and 50m roll length make it compatible with many narrow-width tape dispensers and semi-automatic applicators designed for thin adhesive tapes.

What handling behaviour can I expect during application?


The thin 0.1mm construction allows for smooth tearing by hand and precise placement in confined spaces without excessive bulk.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy