3M Scotch 9545N Duct Tape, 50 m x 19mm, Green
- RS Stock No.:
- 285-6274
- Distrelec Article No.:
- 301-35-342
- Mfr. Part No.:
- 7000062742
- Manufacturer:
- 3M
Subtotal (1 unit)*
€35.83
(exc. VAT)
€44.07
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.83 |
*price indicative
- RS Stock No.:
- 285-6274
- Distrelec Article No.:
- 301-35-342
- Mfr. Part No.:
- 7000062742
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Adhesive Tape | |
| Product Type | Duct Tape | |
| Colour | Green | |
| Width | 19mm | |
| Length | 50m | |
| Backing Material | PVC | |
| Thickness | 300μm | |
| Trade Name | Scotch | |
| Model Number | 9545N | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Adhesive Tape | ||
Product Type Duct Tape | ||
Colour Green | ||
Width 19mm | ||
Length 50m | ||
Backing Material PVC | ||
Thickness 300μm | ||
Trade Name Scotch | ||
Model Number 9545N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Duct Tape, 19mm Width, 50m Length - 7000062742
This duct tape is a versatile adhesive solution designed for a variety of applications. Made from durable PVC, it features a green colour and measures 19mm in width and 50m in length. Its robust design ensures it is suitable for both light and heavy-duty tasks, making it an essential addition to any toolbox.
Features & Benefits
• Heavy-duty construction provides superior strength for demanding tasks
• High-performance adhesive ensures lasting bonds on various surfaces
• PVC backing enhances durability and resistance to wear
• Multi-purpose design caters to an array of industrial usage
Applications
• Used for sealing ducts and insulation in HVAC systems
• Utilised in electrical and mechanical repairs for quick fixes
• Can be used for bundling and securing items in workshops
• Ideal for protecting and reinforcing materials in outdoor settings
What surfaces can effectively bond with this adhesive tape?
This adhesive tape bonds well with multiple surfaces, including metals, plastics, and wood, making it suitable for a variety of projects across different industries.
How does the thickness of this tape affect its performance?
With a thickness of 0.3mm, it strikes a balance between flexibility and strength, allowing it to conform to surfaces while providing durability for long-lasting use.
Is this tape resistant to environmental conditions?
Its waterproof properties allow it to resist moisture and humidity, making it reliable for outdoor applications and in damp environments.