3M Scotch 9545N Cloth Tape, 50 m x 19mm, Red
- RS Stock No.:
- 285-6271
- Distrelec Article No.:
- 301-35-345
- Mfr. Part No.:
- 7000062738
- Manufacturer:
- 3M
Subtotal (1 unit)*
€35.83
(exc. VAT)
€44.07
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.83 |
*price indicative
- RS Stock No.:
- 285-6271
- Distrelec Article No.:
- 301-35-345
- Mfr. Part No.:
- 7000062738
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cloth Tape | |
| Colour | Red | |
| Tape Type | Cloth Tape | |
| Width | 19mm | |
| Length | 50m | |
| Backing Material | PVC | |
| Thickness | 300μm | |
| Adhesive Material | Rubber | |
| Elongation at Break | 6% | |
| Tensile Strength | 97N/10 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Trade Name | Scotch | |
| Model Number | 9545N | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cloth Tape | ||
Colour Red | ||
Tape Type Cloth Tape | ||
Width 19mm | ||
Length 50m | ||
Backing Material PVC | ||
Thickness 300μm | ||
Adhesive Material Rubber | ||
Elongation at Break 6% | ||
Tensile Strength 97N/10 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS 2011/65/EU | ||
Trade Name Scotch | ||
Model Number 9545N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cloth Tape, 19mm Width, 50m Length - 7000062738
This cloth tape is a flexible PVC‑backed adhesive tape designed for bundling, insulation and general site use in industrial settings. It performs across a wide temperature range and is suited to tasks in automation, electronics and mechanical workshops where a conformable, coloured tape is required for identification and protection.
Features and Benefits:
• Rubber‑based adhesive delivers secure temporary bonds
• PVC backing resists abrasion for extended wear
• 0.3mm thickness balances flexibility and durability
• 97 N/10mm tensile strength supports heavy‑duty bundling
• 6% elongation allows moderate stretch for conforming applications
• Operates from −20 °C to +90 °C for varied environments
• PVC backing resists abrasion for extended wear
• 0.3mm thickness balances flexibility and durability
• 97 N/10mm tensile strength supports heavy‑duty bundling
• 6% elongation allows moderate stretch for conforming applications
• Operates from −20 °C to +90 °C for varied environments
Applications
• Suitable for colour‑coding cable looms and harnesses
• Ideal for securing components during assembly processes
• Used for protecting surfaces from abrasion in mechanical systems
• Can be used for insulating and identifying electrical conductors
• Used with automation equipment for temporary fixings and Seals
• Ideal for securing components during assembly processes
• Used for protecting surfaces from abrasion in mechanical systems
• Can be used for insulating and identifying electrical conductors
• Used with automation equipment for temporary fixings and Seals
What sort of adhesive performance can I expect on uneven surfaces?
The rubber adhesive provides good initial tack and conforms to irregular substrates, making it effective for temporary hold on fabrics, cables and rough metal.
How does the tape behave when wrapped around moving parts?
With 6% elongation and a moderate tensile rating, it accommodates slight movement while resisting snap‑back under normal dynamic conditions.
Is the tape suitable for use in manufacturing environments with elevated heat?
It remains dimensionally stable and functional up to +90 °C, allowing short‑ to medium‑term exposure to elevated operating temperatures.
How does the backing material affect electrical applications?
The PVC backing offers insulation properties and abrasion resistance, making it appropriate for identification and light insulation tasks on wiring assemblies.