L-Com, Male Male DVI-D Dual Link Connector to Male Cable, 10 ft Grey sheath PVC

Subtotal (1 unit)*

€86.88

(exc. VAT)

€106.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€86.88

*price indicative

RS Stock No.:
297-868
Mfr. Part No.:
CTLDVI-DL-MM-10
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

DVI Cable

Connector Type A

Male DVI-D Dual Link Connector

Connector Gender A

Male

Connector Gender B

Male

Cable Length

10ft

Jacket Material

PVC

Jacket Colour

Grey

Standards/Approvals

RoHS, CE2011/65/EU

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com dual link DVI cable is designed for peak performance, delivering exceptional clarity and reliability for high resolution displays. Designed to meet the rigours of both commercial and personal use, this cable ensures a hassle free connection between your devices. Whether you are setting up a home theatre or connecting your workstation, this cable provides a robust solution that supports vibrant visuals and a seamless digital experience.

Constructed with 28AWG stranded tinned copper conductors for optimal conductivity

Each connector features gold plating offering excellent corrosion resistance

Flexible PVC outer jacket ensures durability and ease of handling

Tested for continuity guaranteeing consistent and reliable performance

Individually packaged for protection during storage and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy