L-Com, Male DVI-D Dual Link to Male DVI-D Cable, 5 ft Grey sheath PVC
- RS Stock No.:
- 297-517
- Mfr. Part No.:
- CTLDVI-DL-MM-5
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€70.49
(exc. VAT)
€86.70
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.49 |
*price indicative
- RS Stock No.:
- 297-517
- Mfr. Part No.:
- CTLDVI-DL-MM-5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | DVI-D Dual Link | |
| Product Type | DVI Cable | |
| Connector Type B | DVI-D | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 5ft | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A DVI-D Dual Link | ||
Product Type DVI Cable | ||
Connector Type B DVI-D | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 5ft | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com dual link DVI D connector designed to deliver exceptional audio and video clarity. Engineered for premium performance, this cable features a robust internal construction which includes shielded twisted pairs for superior signal integrity. Its grey PVC outer jacket offers durability and resistance against wear and tear, making it ideal for use in both professional and home theatre environments.
Encapsulated ferrite beads enhance signal quality
Compact moulded connectors for ease of use
Ideal for both commercial and home use
Countless compatibility with various devices
Tested for continuity to ensure reliable performance
Related links
- L-Com 10 ft Grey sheath Polyvinyl Chloride
- L-Com 15 ft Grey sheath Polyvinyl Chloride
- L-Com 3 ft Grey sheath Polyvinyl Chloride
- L-Com 3 ft Grey sheath Polyvinyl Chloride
- L-Com 5 ft Black sheath Low Smoke Zero Halogen
- L-Com 3 ft Black sheath Polyvinyl Chloride
- L-Com 10 ft Black sheath Low Smoke Zero Halogen
- L-Com 3 ft Black sheath Low Smoke Zero Halogen
