Milwaukee 49324 Series Red Ear Plugs, 38 dB Rated 200
- RS Stock No.:
- 212-429
- Mfr. Part No.:
- 4932480465
- Manufacturer:
- Milwaukee
Subtotal (1 pack of 200 pairs)*
€41.98
(exc. VAT)
€51.64
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €41.98 | €0.21 |
*price indicative
- RS Stock No.:
- 212-429
- Mfr. Part No.:
- 4932480465
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Number of Pairs | 200 | |
| Product Type | Ear Plugs | |
| Single Number Rating SNR | 38dB | |
| Standards/Approvals | EN 352-2:2020 | |
| Series | 49324 | |
| Material | PUR | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Number of Pairs 200 | ||
Product Type Ear Plugs | ||
Single Number Rating SNR 38dB | ||
Standards/Approvals EN 352-2:2020 | ||
Series 49324 | ||
Material PUR | ||
Colour Red | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee earplugs provide effective noise reduction on the job site with an SNR of 38 db. Comfortable foam for all-day use and quick expansion for efficient isolation. Individually packed pairs 200 pairs with resalable packaging 10 pairs for hygienic and easy distribution.
Packaged by 200
Packaging Carton box dispenser
Material PU
Related links
- Milwaukee 49324 Series Red Ear Plugs, 38 dB Rated 10
- uvex 2212 Series Orange Disposable Ear Plugs, 38 dB Rated 200
- uvex X-Fit Series Orange Disposable Ear Plugs, 38 dB Rated 100
- uvex X-Fit Series Orange Disposable Ear Plugs, 38 dB Rated 250
- Detectamet 412 Series Blue Disposable Ear Plugs, 38 dB Rated Metal Detectable 250
- Milwaukee 49324 Series Black Ear Plugs 5
- Portwest EP Series Orange Disposable Ear Plugs, 33 dB Rated 200
- Skytec EP 12 Series Yellow Disposable Ear Plugs, 34 dB Rated 200
