uvex 2212 Series Orange Disposable Ear Plugs, 38 dB Rated 200
- RS Stock No.:
- 841-149
- Mfr. Part No.:
- 2212140
- Manufacturer:
- uvex
Image representative of range
Subtotal (1 box of 200 pairs)*
€40.55
(exc. VAT)
€49.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €40.55 | €0.203 |
*price indicative
- RS Stock No.:
- 841-149
- Mfr. Part No.:
- 2212140
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Number of Pairs | 200 | |
| Reusable/Disposable | Disposable | |
| Product Type | Ear Plugs | |
| Sub Type | Ear Plugs | |
| Single Number Rating SNR | 38dB | |
| Standards/Approvals | EN 352-2 | |
| Series | 2212 | |
| Material | PUR | |
| Colour | Orange | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Number of Pairs 200 | ||
Reusable/Disposable Disposable | ||
Product Type Ear Plugs | ||
Sub Type Ear Plugs | ||
Single Number Rating SNR 38dB | ||
Standards/Approvals EN 352-2 | ||
Series 2212 | ||
Material PUR | ||
Colour Orange | ||
- COO (Country of Origin):
- SE
The Uvex Earplug is ergonomically shaped and disposable offering reliable protection in very loud environments. Its design ensures comfort and safety while maintaining excellent voice recognition for clear communication in production areas.
Bright lime colour for visibility in production areas
X grip enables easy insertion and removal
Best suited for very loud environments
Sealed surface prevents foreign bodies from penetrating
Excellent voice recognition for clear communication
Related links
- uvex X-Fit Series Orange Disposable Ear Plugs, 38 dB Rated 100
- uvex X-Fit Series Orange Disposable Ear Plugs, 38 dB Rated 250
- uvex uvex com4-fit Series Orange Disposable Ear Plugs, 33 dB Rated 200
- Portwest EP Series Orange Disposable Ear Plugs, 33 dB Rated 200
- 3M 3M 1100 Series Orange Disposable Ear Plugs, 37 dB Rated 200
- Milwaukee 49324 Series Red Ear Plugs, 38 dB Rated 200
- uvex uvex com4-fit Series Orange Disposable Ear Plugs, 33 dB Rated 300
- uvex Com4 Fit Series Orange Disposable Ear Plugs, 33 dB Rated 100
