Portwest EP Series Orange Reusable Corded Ear Plugs, 32dB Rated, 50 Pairs
- RS Stock No.:
- 268-1953
- Mfr. Part No.:
- EP04ORR
- Manufacturer:
- Portwest
Subtotal (1 box of 50 units)**
€39.39
(exc. VAT)
€48.45
(inc. VAT)
46 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €39.39 | €0.788 |
**price indicative
- RS Stock No.:
- 268-1953
- Mfr. Part No.:
- EP04ORR
- Manufacturer:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Reusable/Disposable | Reusable | |
Attachment Style | Corded | |
Number of Pairs per Package | 50 | |
Single Number Rating SNR | 32dB | |
Standards Met | CE, EN 352-2 | |
Series | EP | |
Material | Thermoplastic | |
Colour | Orange | |
Metal Detectable | No | |
Select all | ||
---|---|---|
Brand Portwest | ||
Reusable/Disposable Reusable | ||
Attachment Style Corded | ||
Number of Pairs per Package 50 | ||
Single Number Rating SNR 32dB | ||
Standards Met CE, EN 352-2 | ||
Series EP | ||
Material Thermoplastic | ||
Colour Orange | ||
Metal Detectable No | ||
Related links
- Portwest EP04 Series Orange Reusable Corded Ear Plugs 50 Pairs
- Uvex whisper Series Orange Reusable Corded Ear Plugs 50 Pairs
- Portwest EP04O Series Orange Reusable Corded Ear Plugs, 50Pair Pairs
- Portwest EP Series Orange Disposable Uncorded Ear Plugs 200 Pairs
- Honeywell Safety Orange Reusable Corded Ear Plugs 50 Pairs
- Uvex whisper+ Series Green Reusable Corded Ear Plugs 50 Pairs
- Honeywell Safety Blue 28dB Rated, 50 Pairs
- Uvex uvex whisper Series Blue Reusable Corded Ear Plugs 50 Pairs