uvex uvex whisper+ Series Green Reusable Ear Plugs, 27 dB Rated 50
- RS Stock No.:
- 130-2368
- Mfr. Part No.:
- 2111238
- Manufacturer:
- uvex
Subtotal (1 box of 50 units)*
€115.27
(exc. VAT)
€141.78
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 16 November 2026
- Plus 20 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €115.27 | €2.305 |
*price indicative
- RS Stock No.:
- 130-2368
- Mfr. Part No.:
- 2111238
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Ear Plugs | |
| Number of Pairs | 50 | |
| Reusable/Disposable | Reusable | |
| Sub Type | Corded | |
| Single Number Rating SNR | 27dB | |
| Standards/Approvals | CE, EN 352-2 | |
| Series | uvex whisper+ | |
| Material | PP, TPE | |
| Colour | Green | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Ear Plugs | ||
Number of Pairs 50 | ||
Reusable/Disposable Reusable | ||
Sub Type Corded | ||
Single Number Rating SNR 27dB | ||
Standards/Approvals CE, EN 352-2 | ||
Series uvex whisper+ | ||
Material PP, TPE | ||
Colour Green | ||
Metal Detectable No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Uvex whisper+ Series Ear Plugs, 27dB Single, Green - 2111238
This earplug is designed to reduce hazardous noise levels in occupational settings. They are supplied with a corded configuration and are manufactured from polyester for repeated use. The product is supplied in a bulk pack intended to support teams or high-usage environments while meeting recognised European hearing-protection standards.
Features and Benefits:
• 27 dB SNR provides substantial attenuation for noisy environments
• Corded design prevents loss and makes storage between uses easier
• Polyester construction delivers washable material durability
• CE and EN 352-2 compliance confirms conformity with standards
• Reusable format reduces replacement frequency for frequent users
• Corded design prevents loss and makes storage between uses easier
• Polyester construction delivers washable material durability
• CE and EN 352-2 compliance confirms conformity with standards
• Reusable format reduces replacement frequency for frequent users
Applications
• Suitable for construction-site hearing protection during shifts
• Ideal for industrial earplugs SNR 27 dB pack of 50 distribution
• Used in team PPE kits in manufacturing and workshops
• Can be used for occupational ear protection where metal detectability is not required
• Ideal for industrial earplugs SNR 27 dB pack of 50 distribution
• Used in team PPE kits in manufacturing and workshops
• Can be used for occupational ear protection where metal detectability is not required
How many items are included in each pack?
The supply contains 50 pairs to equip multiple users or provide replacements.
Is the product suitable for multiple shifts?
The design is reusable and the polyester allows repeated use with routine cleaning.
Does the product include metal-detectable components?
No, there are no metal-detectable parts incorporated in the design.
Note
Not suitable for low frequency noise
Related links
- uvex Uvex whisper+ detect Series Blue Reusable Ear Plugs, 27 dB Rated Metal Detectable 50
- uvex uvex whisper detect Series Blue Reusable Ear Plugs, 27 dB Rated Metal Detectable 50
- uvex Whisper Series Reusable Ear Plugs, 30 dB Rated 50
- uvex uvex whisper Series Orange Reusable Ear Plugs, 22 Rated 50
- Moldex 6421 Series Green Reusable Ear Plugs, 27 dB Rated Metal Detectable 50
- uvex uvex xact-fit multi S Series Transparent Reusable Ear Plugs, 26 dB Rated 50
- uvex uvex xact-fit multi M/L Series Transparent Reusable Ear Plugs, 26 dB Rated 50
- RS PRO Blue Reusable Ear Plugs, 27 dB Rated Metal Detectable 100
