uvex uvex whisper Series Orange Reusable Ear Plugs, 22 Rated 50

Subtotal (1 box of 50 units)*

€74.15

(exc. VAT)

€91.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 39 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€74.15€1.483

*price indicative

RS Stock No.:
175-4419
Mfr. Part No.:
2111237
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Ear Plugs

Number of Pairs

50

Reusable/Disposable

Reusable

Sub Type

Corded

Single Number Rating SNR

22

Standards/Approvals

CE, EN 352-2

Series

uvex whisper

Material

PP, TPE

Colour

Orange

Metal Detectable

No

RoHS Status: Exempt

COO (Country of Origin):
SE

Uvex whisper Series Ear Plugs, Orange, Polyester - 2111237


This ear plugs product provides personal hearing protection for use in noisy workplace environments. Designed for repeated use, the items are supplied in bulk quantity and are intended to reduce exposure to harmful sound levels while remaining convenient to wear and remove. The design incorporates a connection cord to help prevent loss and assist with handling during shifts.

Features and Benefits:


• SNR22 rating delivers quantified noise attenuation for protection
• Corded configuration reduces product loss during tasks
• Polyester construction offers Durable reusable wear
• High-visibility Orange improves quick Visual inspection
• CE EN 352-2 conformity ensures standardised ear protection

Applications


• Suitable for manufacturing and assembly line environments
• Ideal for construction sites with intermittent noise exposure
• Used for routine maintenance in industrial facilities
• Can be used in workshops requiring reusable hearing protection
• Appropriate for bulk provisioning of Workforce PPE

How many units are included per supply pack?


The pack contains 50 pairs for distribution to multiple users.

Are these intended for single-use disposal workflows?


They are designed for repeated use rather than single-use disposal.

Does the cord affect ear canal seal or attenuation?


The cord is external and does not alter the plug’s attenuation performance.

What standards govern their protective classification?


They conform to CE requirements and the EN 352-2 standard for ear defenders.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy