Portwest Red Ear Plugs
- RS Stock No.:
- 271-8468
- Mfr. Part No.:
- PW47RER
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€13.15
(exc. VAT)
€16.17
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.15 |
*price indicative
- RS Stock No.:
- 271-8468
- Mfr. Part No.:
- PW47RER
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Ear Plugs | |
| Standards/Approvals | CE, EN 352-3 | |
| Colour | Red | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Ear Plugs | ||
Standards/Approvals CE, EN 352-3 | ||
Colour Red | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Delta Plus CONIC010 Series Red Disposable Ear Plugs, 36 dB Rated 10
- Milwaukee 49324 Series Red Ear Plugs, 38 dB Rated 10
- Milwaukee 49324 Series Red Ear Plugs, 38 dB Rated 200
- Portwest Black Ear Plug Dispenser Ear Plugs
- Milwaukee Red Reusable Ear Plugs, 32 dB Rated 5
- Portwest Red 30 dB Rated
- Honeywell Safety PerCap Series Orange Disposable Ear Plugs
- RS PRO Black 33 dB Rated 200
