Rittal Earthing Strap 4 mm² Diameter 4 mm² Diameter
- RS Stock No.:
- 263-3735
- Mfr. Part No.:
- 2567000
- Manufacturer:
- Rittal
Subtotal (1 pack of 5 units)*
€18.63
(exc. VAT)
€22.91
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.63 | €3.726 |
*price indicative
- RS Stock No.:
- 263-3735
- Mfr. Part No.:
- 2567000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Earthing Strap | |
| Standards/Approvals | EAC | |
| Maximum Wire CSA | 4mm² | |
| Minimum Wire CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Earthing Strap | ||
Standards/Approvals EAC | ||
Maximum Wire CSA 4mm² | ||
Minimum Wire CSA 4mm² | ||
- COO (Country of Origin):
- DE
Rittal Thermal Overload Relay, Maximum Wire CSA 4mm2, 300mm Length - 2567000
This Rittal thermal overload relay is designed to provide reliable wire protection for electrical systems. With a maximum wire CSA of 4mm2, this industrial relay is suitable for wire management in high-traffic machinery applications.
Features & Benefits
• Maximum wire CSA of 4mm2 for efficient wire protection
• Ideal for use in industrial settings for wire management
Application:
• Specifically designed for use in electrical systems
• Suitable for high-traffic machinery
Applications
• Specifically designed for use in electrical systems
• Suitable for high-traffic machinery applications
Will it provide reliable wire protection for my electrical systems?
This thermal overload relay is designed to offer efficient wire protection for electrical systems.
Can it prevent overload in high-traffic machinery applications?
Yes, this industrial relay is ideal for preventing overload in high-traffic machinery applications.
Is it suitable for wire management in industrial settings?
Yes, this relay is specifically designed for wire management in industrial settings.
Will it work for both maximum and minimum wire CSA of 4mm2?
Yes, this relay is suitable for both maximum and minimum wire CSA of 4mm2.
Can this relay be used in other applications apart from electrical systems?
Yes, this thermal overload relay is versatile and can be used in various applications requiring efficient wire protection.
Related links
- Rittal Earthing Strap 8 mm Diameter 4 mm² Diameter 5 mm Diameter 4 mm² Diameter
- Eaton Earthing Strap 4 mm² Diameter
- Rittal Earthing Strap 16 mm² Diameter 16 mm² Diameter
- Rittal Earthing Strap 10 mm² Diameter 25 mm² Diameter
- Rittal Earthing Strap 25 mm² Diameter 25 mm² Diameter
- Rittal Earthing Strap 10 mm² Diameter 10 mm² Diameter
- Rittal Earthing Strap Copper 8 mm Diameter 10 mm² Diameter 10 mm² Diameter
- Rittal Earthing Strap 8 mm Diameter 10 mm² Diameter 6 mm Diameter 10 mm² Diameter
