TE Connectivity Vertical Female Edge Connector, Surface Mount, 84-Contacts, 0.6mm Pitch, 2-Row, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
195-5984
Mfr. Part No.:
2327678-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Body Orientation

Vertical

Gender

Female

Number of Contacts

84

Number of Rows

2

Pitch

0.6mm

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

1.1A

Housing Material

LCP

Card Type

Card Edge

Series Number

2327678

Minimum Operating Temperature

-55°C

Width

6.15mm

Length

35.75mm

Depth

9.25mm

Maximum Operating Temperature

+85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy