Niryo One 6 axis Robot Arm
- RS Stock No.:
- 664-759
- Mfr. Part No.:
- 10001895
- Manufacturer:
- Niryo
Subtotal (1 unit)*
€6,900.00
(exc. VAT)
€8,487.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,900.00 |
*price indicative
- RS Stock No.:
- 664-759
- Mfr. Part No.:
- 10001895
- Manufacturer:
- Niryo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Niryo | |
| Product Type | Robot Arm | |
| Number of Axis | 6 | |
| Maximum Payload | 7.4kg | |
| Maximum Reach | 500mm | |
| Maximum Speed | 30rpm | |
| Positional Repeatability | ±0.03 mm | |
| Supply Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand Niryo | ||
Product Type Robot Arm | ||
Number of Axis 6 | ||
Maximum Payload 7.4kg | ||
Maximum Reach 500mm | ||
Maximum Speed 30rpm | ||
Positional Repeatability ±0.03 mm | ||
Supply Voltage 12V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Niryo Ned3 Pro is a Compact and intuitive 6-axis robotic ARM designed to automate repetitive tasks. Easy to integrate, it enhances productivity and precision while offering flexible and scalable automation.
500g payload
±0.3mm accuracy
1 year warranty
