STMicroelectronics M24512E-FMC6TG, 512 kB EEPROM, 900 ns 8-Pin UFDFPN-8 I2C
- RS Stock No.:
- 175-475
- Mfr. Part No.:
- M24512E-FMC6TG
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 5000 units)*
€2,045.00
(exc. VAT)
€2,515.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.409 | €2,045.00 |
*price indicative
- RS Stock No.:
- 175-475
- Mfr. Part No.:
- M24512E-FMC6TG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | EEPROM | |
| Memory Size | 512kB | |
| Interface Type | I2C | |
| Package Type | UFDFPN-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 64K x 8 bit | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Standards/Approvals | ECOPACK2 | |
| Width | 4.8mm | |
| Series | M24512E-F | |
| Length | 6mm | |
| Data Retention | 200year | |
| Number of Words | 64K | |
| Automotive Standard | No | |
| Maximum Random Access Time | 900ns | |
| Supply Current | 1.5mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type EEPROM | ||
Memory Size 512kB | ||
Interface Type I2C | ||
Package Type UFDFPN-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 64K x 8 bit | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Standards/Approvals ECOPACK2 | ||
Width 4.8mm | ||
Series M24512E-F | ||
Length 6mm | ||
Data Retention 200year | ||
Number of Words 64K | ||
Automotive Standard No | ||
Maximum Random Access Time 900ns | ||
Supply Current 1.5mA | ||
- COO (Country of Origin):
- PH
The STMicroelectronics 512-Kbit I²C-compatible EEPROM (electrically erasable programmable memory) organized as 64 K x 8 bits. It can operate with a supply voltage from 1.6 V to 5.5 V with a clock frequency up to 1 MHz, over an ambient temperature range of -40 °C / +85 °C. The device offers three 8-bit registers, namely: the device type identifier (DTI) register, the configurable device address (CDA) register, and the software write protection (SWP) register.
Compatible with the following I²C bus modes
Byte and page write within 4 MS
Preprogrammed device address
Software write protection register
Related links
- STMicroelectronics M24512E-FMC6TG 900 ns 8-Pin UFDFPN-8 I2C
- STMicroelectronics M24C02-FMC6TG 900 ns 8-Pin UFDFPN-8 Serial-I2C
- STMicroelectronics M24C08-RMC6TG 900 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics M24512-DFMC6TG 500 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics 900 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics M24SR64-YMC6T/2 900 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics M24LR16E-RMC6T/2 900 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics M24C32-FMC6TG 450 ns 8-Pin UFDFPN Serial-I2C
