ROHM BR25H320FVT-5ACE2, 32 kB EEPROM 8-Pin TSSOP-B8 SPI
- RS Stock No.:
- 264-444
- Mfr. Part No.:
- BR25H320FVT-5ACE2
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€6.72
(exc. VAT)
€8.27
(inc. VAT)
In Stock
- Plus 2,970 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.672 | €6.72 | - |
| 100 - 240 | €0.637 | €6.37 | 5% |
| 250 - 490 | €0.592 | €5.92 | 11% |
| 500 - 990 | €0.544 | €5.44 | 19% |
| 1000 + | €0.524 | €5.24 | 22% |
*price indicative
- RS Stock No.:
- 264-444
- Mfr. Part No.:
- BR25H320FVT-5ACE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | EEPROM | |
| Memory Size | 32kB | |
| Interface Type | SPI | |
| Package Type | TSSOP-B8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 4096 x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | BR25H320xxx-5AC | |
| Standards/Approvals | AEC-Q100 | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 4096 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type EEPROM | ||
Memory Size 32kB | ||
Interface Type SPI | ||
Package Type TSSOP-B8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 4096 x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series BR25H320xxx-5AC | ||
Standards/Approvals AEC-Q100 | ||
Automotive Standard AEC-Q100 | ||
Number of Words 4096 | ||
The ROHM EEPROM for automotive applications features a 32Kbit memory with an SPI bus interface, high-speed write cycle, and high endurance. It operates at temperatures up to 125°C.
Page Size 32 Byte
Bit Format 4096 x 8 bit
32 Byte Write Lockable Identification Page ID Page
Address Auto Increment Function at Read Operation
Auto Erase and Auto End Function at Data Rewrite
Related links
- ROHM BR25H512FVT-5ACE2, 512 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM BR25H040FVT-5ACE2, 4 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM BR25H160FVT-5ACE2, 16 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM BR25H640FVT-5ACE2, 64 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM BR25H020FVT-5ACE2, 2 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM BR25H080FVT-5ACE2, 8 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM BR25H320FJ-5ACE2, 32 kB Serial EEPROM 8-Pin SOP-J8 SPI
- ROHM BR24H32F-5ACE2 I2C
