ROHM BR25H512FVT-5ACE2, 512 kB EEPROM 8-Pin TSSOP-B8 SPI
- RS Stock No.:
- 264-357
- Mfr. Part No.:
- BR25H512FVT-5ACE2
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€5.51
(exc. VAT)
€6.78
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.102 | €5.51 | - |
| 50 - 95 | €1.048 | €5.24 | 4% |
| 100 - 495 | €0.97 | €4.85 | 11% |
| 500 - 995 | €0.892 | €4.46 | 19% |
| 1000 + | €0.86 | €4.30 | 21% |
*price indicative
- RS Stock No.:
- 264-357
- Mfr. Part No.:
- BR25H512FVT-5ACE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 512kB | |
| Product Type | EEPROM | |
| Interface Type | SPI | |
| Package Type | TSSOP-B8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 65536 x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.4mm | |
| Height | 1.2mm | |
| Series | BR25H512xxx-5AC | |
| Standards/Approvals | AEC-Q100 | |
| Width | 3mm | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 65536 | |
| Supply Current | 8mA | |
| Data Retention | 50year | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 512kB | ||
Product Type EEPROM | ||
Interface Type SPI | ||
Package Type TSSOP-B8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 65536 x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 6.4mm | ||
Height 1.2mm | ||
Series BR25H512xxx-5AC | ||
Standards/Approvals AEC-Q100 | ||
Width 3mm | ||
Automotive Standard AEC-Q100 | ||
Number of Words 65536 | ||
Supply Current 8mA | ||
Data Retention 50year | ||
The ROHM EEPROM offers advanced write protection features, including software-controlled write protect block settings (1/4, 1/2, or whole memory array). It includes a HOLD function via the HOLDB pin, write prohibition at power-on, and additional write protection through the WPB pin. The design ensures prevention of write mistakes, even at low voltage, providing robust data security.
Address Auto Increment Function at Read Operation
Auto Erase and Auto End Function at Data Rewrite
Related links
- ROHM BR25H320FVT-5ACE2, 32 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM BR25H080FVT-5ACE2, 8 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM BR25H040FVT-5ACE2, 4 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM BR25H160FVT-5ACE2, 16 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM BR25H640FVT-5ACE2, 64 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM BR25H020FVT-5ACE2, 2 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM BR25G256FVT-5AE2, 256 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM BR25G160FVT-5E2, 16 kB EEPROM 8-Pin TSSOP-B8 SPI
