ROHM BR25H040FVT-5ACE2, 4 kB EEPROM 8-Pin TSSOP-B8 SPI

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 tape of 25 units)*

€10.73

(exc. VAT)

€13.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
25 - 75€0.429€10.73-
100 - 225€0.407€10.185%
250 - 475€0.377€9.4312%
500 - 975€0.347€8.6819%
1000 +€0.334€8.3522%

*price indicative

Packaging Options:
RS Stock No.:
265-199
Mfr. Part No.:
BR25H040FVT-5ACE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

EEPROM

Memory Size

4kB

Interface Type

SPI

Package Type

TSSOP-B8

Mount Type

Surface

Pin Count

8

Organisation

512 x 8 bit

Maximum Clock Frequency

20MHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

3mm

Height

12mm

Standards/Approvals

AEC-Q100

Length

6.4mm

Series

BR25H040xxx-5AC

Automotive Standard

AEC-Q100

Data Retention

50year

Supply Current

8mA

Number of Words

512

The ROHM EEPROM offers advanced write protection features, including software-controlled write protect block settings (1/4, 1/2, or whole memory array). It includes a HOLD function via the HOLDB pin, write prohibition at power-on, and additional write protection through the WPB pin. The design ensures prevention of write mistakes, even at low voltage, providing robust data security.

Address Auto Increment Function at Read Operation

Auto Erase and Auto End Function at Data Rewrite

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy