Microchip 93LC56BT-I/MC, 2 kB EEPROM, 450 ns 8-Pin DFN 3 Wire
- RS Stock No.:
- 333-227
- Mfr. Part No.:
- 93LC56BT-I/MC
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€1,359.60
(exc. VAT)
€1,673.10
(inc. VAT)
New product - Preorder today
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €0.412 | €1,359.60 |
*price indicative
- RS Stock No.:
- 333-227
- Mfr. Part No.:
- 93LC56BT-I/MC
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 2kB | |
| Interface Type | 3 Wire | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 93LC56BT | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 450ns | |
| Data Retention | 200year | |
| Supply Current | 25μA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 2kB | ||
Interface Type 3 Wire | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 93LC56BT | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 450ns | ||
Data Retention 200year | ||
Supply Current 25μA | ||
The Microchip 2Kb Microwire Serial EEPROM with dedicated 16 bit memory organization and a voltage operation range of 2.5 to 5.5V. It is optimized for use in consumer, industrial, and automotive applications where reliable and dependable non volatile memory storage is essential.
Software write protection
More than 1 million erase/write cycles
Qualified for automotive applications
Factory programming available
Related links
- Microchip 93LC56BT-I/SN 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 24FC02T-I/MS 450 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24FC02T-I/Q4B 450 ns 8-Pin UDFN 2 Wire I2C
- Microchip 24FC02-I/ST 450 ns 8-Pin TSSOP 2 Wire I2C
- Microchip 24FC02-I/SN 450 ns 8-Pin SOIC 2 Wire I2C
- Microchip 24LC64T-I/MC 900 ns 8-Pin DFN Serial-I2C (2 Wire)
- Microchip AT24C02D-XHM-T 450 ns 8-Pin TSSOP Serial-I2C
- Microchip AT24MAC402-SSHM-T 450 ns 8-Pin SOIC Serial-2 Wire, I2C
