Microchip 93AA56AT-I/OT, 2 kB EEPROM 6-Pin SOT-23 3 Wire, Microwire

Subtotal (1 tape of 10 units)*

€2.78

(exc. VAT)

€3.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,550 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +€0.278€2.78

*price indicative

Packaging Options:
RS Stock No.:
352-123
Mfr. Part No.:
93AA56AT-I/OT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

2kB

Interface Type

3 Wire, Microwire

Package Type

SOT-23

Mount Type

Surface

Pin Count

6

Maximum Clock Frequency

400kHz

Minimum Supply Voltage

1.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.75mm

Standards/Approvals

No

Automotive Standard

No

Data Retention

200year

Supply Current

3mA

The Microchip 2Kb Micro wire (3-wire) Serial EEPROM with dedicated 8-bit memory organization and a voltage operation range of 1.8 - 5.5V. Also available are the 93AA56B for dedicated 16-bit memory organization and the 93AA56C for hardware selectable word size using the ORG pin. The 93AA56A is optimized for use in consumer, industrial, and automotive applications where reliable and dependable non-volatile memory storage is essential. The device is available in a variety of Pb-free packages including SOT-23, PDIP, SOIC, MSOP, DFN and TSSOP.

Industry Standard Micro wire Serial I/O

Up to 2 MHz clock compatibility

256 x 8-Bit Organization

Automatic Erase All (ERAL) Before Write All (WRAL)

Self-Timed Erase and Write Cycles (6 ms max.)

Read current 100 uA (Typ), 500 uA (Max)

Write current 500 uA (Typ), 2 mA (Max)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy