STMicroelectronics M24512-DFCS6TP/K, 512 kB EEPROM, 500 ns 8-Pin WLCSP Serial-I2C
- RS Stock No.:
- 190-6759
- Mfr. Part No.:
- M24512-DFCS6TP/K
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€1,115.00
(exc. VAT)
€1,372.50
(inc. VAT)
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.446 | €1,115.00 |
*price indicative
- RS Stock No.:
- 190-6759
- Mfr. Part No.:
- M24512-DFCS6TP/K
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 512kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | WLCSP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 64K x 8 bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | M24512-DF | |
| Height | 580μm | |
| Length | 1.3mm | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Width | 1.9mm | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 64K | |
| Maximum Random Access Time | 500ns | |
| Supply Current | 2.5mA | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 512kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C | ||
Package Type WLCSP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 64K x 8 bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series M24512-DF | ||
Height 580μm | ||
Length 1.3mm | ||
Standards/Approvals RoHS 2011/65/EU | ||
Width 1.9mm | ||
Automotive Standard AEC-Q100 | ||
Number of Words 64K | ||
Maximum Random Access Time 500ns | ||
Supply Current 2.5mA | ||
Data Retention 200year | ||
Compatible with all I2C bus modes:
1 MHz
400 kHz
100 kHz
Memory array:
512 Kbit (64 Kbyte) of EEPROM
Page size: 128 byte
Additional Write lockable page
Single supply voltage and high speed:
1 MHz clock from 1.7 V to 5.5 V
Write:
Byte Write within 5 ms
Page Write within 5 ms
Operating temperature range:
from -40 °C up to +85 °C
Random and sequential Read modes
Write protect of the whole memory array
Enhanced ESD/Latch-Up protection
More than 4 million Write cycles
More than 200-years data retention
Packages
SO8
TSSOP8
UFDFPN8
WLCSP
Unsawn wafer (each die is tested)
Related links
- STMicroelectronics M24512-DFCS6TP/K 500 ns 8-Pin WLCSP Serial-I2C
- STMicroelectronics M24512-DFMC6TG 500 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics 500 ns 8-Pin WLCSP Serial-I2C
- STMicroelectronics M24M01-DFCS6TP/K 500 ns 8-Pin WLCSP Serial-I2C
- STMicroelectronics M24512-DRMF3TG/K 450 ns 8-Pin MLP Serial-I2C
- STMicroelectronics M24512-RMN6P 500 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24512-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- Microchip AT24C512C-MAHM-E 500 ns 8-Pin SOT-23 Serial-2 Wire, I2C
