STMicroelectronics M24C64-RMN6P, 64 kB Serial EEPROM, 450 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 387-354
- Mfr. Part No.:
- M24C64-RMN6P
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.44
(exc. VAT)
€3.00
(inc. VAT)
In Stock
- Plus 5,620 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | €0.244 | €2.44 |
| 30 - 40 | €0.24 | €2.40 |
| 50 - 90 | €0.235 | €2.35 |
| 100 - 240 | €0.231 | €2.31 |
| 250 + | €0.191 | €1.91 |
*price indicative
- RS Stock No.:
- 387-354
- Mfr. Part No.:
- M24C64-RMN6P
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 64kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 8K x 8 bit | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Length | 3.1mm | |
| Supply Current | 1.5mA | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 450ns | |
| Data Retention | 200year | |
| Number of Words | 8K | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 64kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 8K x 8 bit | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Length 3.1mm | ||
Supply Current 1.5mA | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 450ns | ||
Data Retention 200year | ||
Number of Words 8K | ||
Electrically Erasable PROM Serial I²C, STMicroelectronics
Compatible with all I²C bus Interface modes
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics M24C64-RMN6P 450 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C64-RMN6TP 450 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C64-FMH6TG 450 ns 5-Pin UFDFPN Serial-I2C
- ROHM 450 ns 8-Pin VSON I2C
- ROHM BR24H64NUX-5ACTR 450 ns 8-Pin VSON I2C
- STMicroelectronics M24C32-RMN6P 450 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C64-UFMN6TP 450 ns 8-Pin SO-8N I2C
- STMicroelectronics M24C64-FCS6TP/K 450 ns 5-Pin WLCSP Serial-I2C
