Microchip 11LC160T-I/TT, 16kbit Serial EEPROM Memory 3-Pin SOT-23 Serial
- RS Stock No.:
- 540-517
- Mfr. Part No.:
- 11LC160T-I/TT
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 540-517
- Mfr. Part No.:
- 11LC160T-I/TT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 16kbit | |
| Interface Type | Serial | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Organisation | 2K x 8 bit | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 2.9 x 1.3 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Data Retention | 200yr | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 16kbit | ||
Interface Type Serial | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Organisation 2K x 8 bit | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 2.9 x 1.3 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Data Retention 200yr | ||
Related links
- Microchip 11AA160T-I/TT, 16kbit Serial EEPROM Memory 3-Pin SOT-23 Serial
- Microchip 11LC080T-I/TT, 8kbit Serial EEPROM Memory 3-Pin SOT-23 Serial
- Microchip 24LC16B/SN 1000ns 8-Pin SOIC Serial-I2C
- Microchip 24LC16B-E/SN 1000ns 8-Pin SOIC Serial-I2C
- Microchip 25C160/SN 2μs 8-Pin SOIC Serial-SPI
- Microchip 100 ns 3-Pin SOT-23 Serial
- Microchip 11AA010T-I/TT, 1 kB Serial EEPROM 3-Pin SOT-23 Serial
- Microchip 11AA02E48T-I/TT, 2 kB Serial EEPROM 3-Pin SOT-23 Serial
