Microchip, 1 kB Serial EEPROM, 100 ns 3-Pin SOT-23 Serial

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-5323
Mfr. Part No.:
11LC010T-I/TT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Serial EEPROM

Memory Size

1kB

Interface Type

Serial

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Clock Frequency

100kHz

Organisation

1K x 8 bit

Minimum Supply Voltage

2.5V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

2.64mm

Height

1.12mm

Series

11XX

Length

3.05mm

Standards/Approvals

No

Automotive Standard

No

Maximum Random Access Time

100ns

Supply Current

5mA

Data Retention

200year

Number of Words

128

11AAxxx/11LCxxx UNI/O™ Serial EEPROM


The Microchip 11AAxxx/11LCxxx family of devices are Serial EEPROMs featuring Microchip’s proprietary UNI/O™ Serial Bus.

UNI/O™ Serial EEPROM devices require only one connection to a host Microcontroller as clock and data communications are combined into a single serial bit stream. The result is that UNI/O™ devices require one Microcontroller I/O instead of the 2 to 6 (depending on configuration) that I2C, Microwire and SPI bus EEPROM devices require. To the designer this opens up the possibility of employing a smaller host MCU with fewer I/Os, reducing the MCU cost and allowing for a more compact design.

Features


EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy