Microchip 11AA02E48T-I/TT, 2 kB Serial EEPROM 3-Pin SOT-23 Serial
- RS Stock No.:
- 667-8034
- Distrelec Article No.:
- 304-42-549
- Mfr. Part No.:
- 11AA02E48T-I/TT
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.12
(exc. VAT)
€5.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | €0.412 | €4.12 |
| 30 - 90 | €0.404 | €4.04 |
| 100 + | €0.391 | €3.91 |
*price indicative
- RS Stock No.:
- 667-8034
- Distrelec Article No.:
- 304-42-549
- Mfr. Part No.:
- 11AA02E48T-I/TT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 2kB | |
| Interface Type | Serial | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Organisation | 256 x 8 bit | |
| Maximum Clock Frequency | 100kHz | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 2.64mm | |
| Standards/Approvals | No | |
| Series | 11AA02E48 | |
| Height | 1.12mm | |
| Length | 3.05mm | |
| Data Retention | 200year | |
| Number of Words | 256 | |
| Supply Current | 5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 2kB | ||
Interface Type Serial | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Organisation 256 x 8 bit | ||
Maximum Clock Frequency 100kHz | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 2.64mm | ||
Standards/Approvals No | ||
Series 11AA02E48 | ||
Height 1.12mm | ||
Length 3.05mm | ||
Data Retention 200year | ||
Number of Words 256 | ||
Supply Current 5mA | ||
Automotive Standard No | ||
11AAxxx/11LCxxx UNI/O™ Serial EEPROM
The Microchip 11AAxxx/11LCxxx family of devices are Serial EEPROMs featuring Microchips proprietary UNI/O™ Serial Bus.
UNI/O™ Serial EEPROM devices require only one connection to a host Microcontroller as clock and data communications are combined into a single serial bit stream. The result is that UNI/O™ devices require one Microcontroller I/O instead of the 2 to 6 (depending on configuration) that I2C, Microwire and SPI bus EEPROM devices require. To the designer this opens up the possibility of employing a smaller host MCU with fewer I/Os, reducing the MCU cost and allowing for a more compact design.
Features
EEPROM Serial Access - Microchip
Related links
- Microchip 11AA010T-I/TT, 1 kB Serial EEPROM 3-Pin SOT-23 Serial
- Microchip 100 ns 3-Pin SOT-23 Serial
- Microchip 11LC010T-I/TT 100 ns 3-Pin SOT-23 Serial
- Microchip AT21CS11-STU10-T I2C
- Microchip 900 ns 6-Pin SOT-23 Serial-SPI
- Microchip 25AA02UIDT-I/OT 900 ns 6-Pin SOT-23 Serial-SPI
- Microchip 25AA02E48T-I/OT 50 ns 6-Pin SOT-23 Serial-SPI
- Microchip 900 ns 5-Pin SOT-23 Serial-I2C
