Microchip 11LC080T-I/TT, 8kbit Serial EEPROM Memory 3-Pin SOT-23 Serial

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-5288
Mfr. Part No.:
11LC080T-I/TT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

8kbit

Interface Type

Serial

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Organisation

1K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

2.9 x 1.3 x 0.95mm

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Maximum Operating Temperature

+85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy