STMicroelectronics M24256E-UFMN6TP, 256 kB EEPROM 8-Pin SO-8 I2C
- RS Stock No.:
- 711-486
- Mfr. Part No.:
- M24256E-UFMN6TP
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 25000 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€680.00
(exc. VAT)
€837.50
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 22500 | €0.272 | €680.00 | - |
| 25000 - 60000 | €0.259 | €647.50 | 4% |
| 62500 - 122500 | €0.253 | €632.50 | 6% |
| 125000 - 247500 | €0.247 | €617.50 | 9% |
| 250000 + | €0.243 | €607.50 | 10% |
*price indicative
- RS Stock No.:
- 711-486
- Mfr. Part No.:
- M24256E-UFMN6TP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 256kB | |
| Product Type | EEPROM | |
| Interface Type | I2C | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 32 K x 8 bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.6V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Width | 4.9mm | |
| Height | 1.7mm | |
| Series | M24256E-U | |
| Number of Words | 4096 | |
| Data Retention | 200year | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 256kB | ||
Product Type EEPROM | ||
Interface Type I2C | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 32 K x 8 bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.6V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Width 4.9mm | ||
Height 1.7mm | ||
Series M24256E-U | ||
Number of Words 4096 | ||
Data Retention 200year | ||
Supply Current 1mA | ||
- COO (Country of Origin):
- CN
The STMicroelectronics 256-Kbit I²C-compatible EEPROM (electrically erasable programmable memory) organized as 32 K x 8 bits. It can operate with a supply voltage from 1.65 V to 5.5 V with a clock frequency up to 1 MHz, over an ambient temperature ranging from -40 °C to +85 °C. It can also operate down to 1.6 V under some restricting conditions. The device offers an additional 8-bit register, called the configurable device address (CDA) register. This page authorizes the user, through software, to configure up to eight possible chip enable address.
Enhanced ESD/latch-up protection
More than 4 million write cycles
More than 200-year data retention
Fast wake-up time which less than 5 μs
Configurable device address register
Pre-programmed device address
Hardware write protection of the whole memory array
Random and sequential read modes
Related links
- STMicroelectronics M24256E-UFMN6TP, 256 kB EEPROM 8-Pin SO-8 I2C
- STMicroelectronics M24256E-FMC6TG, 256 kB EEPROM 8-Pin SO-8N I2C
- STMicroelectronics M24256E-FDW6TP 450 ns 8-Pin TSSOP-8 I2C
- STMicroelectronics M24256E-FMN6TP 450 ns 8-Pin SO-8N Serial-I2C
- ROHM BR25H256FVM-5ACTR, 256 kB EEPROM 8-Pin MSOP-8 I2C
- Microchip 24LC256T-E/SN Serial-I2C
- Microchip AT24C256C-SSHL-B, 256 kB EEPROM 8-Pin SOIC 2 Wire I2C
- STMicroelectronics M95M02E-FMN6TP, 256 kB EEPROM 8-Pin SO-8N SPI
