STMicroelectronics M24256E-UFMN6TP, 256 kB EEPROM 8-Pin SO-8 I2C

Subtotal (1 unit)*

€0.35

(exc. VAT)

€0.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 265 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.35

*price indicative

RS Stock No.:
711-487
Mfr. Part No.:
M24256E-UFMN6TP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

EEPROM

Memory Size

256kB

Interface Type

I2C

Package Type

SO-8

Mount Type

Surface

Pin Count

8

Organisation

32 K x 8 bit

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

1.6V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

4.9mm

Standards/Approvals

RoHS

Length

6mm

Height

1.7mm

Series

M24256E-U

Number of Words

4096

Data Retention

200year

Supply Current

1mA

COO (Country of Origin):
CN
The STMicroelectronics 256-Kbit I²C-compatible EEPROM (electrically erasable programmable memory) organized as 32 K x 8 bits. It can operate with a supply voltage from 1.65 V to 5.5 V with a clock frequency up to 1 MHz, over an ambient temperature ranging from -40 °C to +85 °C. It can also operate down to 1.6 V under some restricting conditions. The device offers an additional 8-bit register, called the configurable device address (CDA) register. This page authorizes the user, through software, to configure up to eight possible chip enable address.

Enhanced ESD/latch-up protection

More than 4 million write cycles

More than 200-year data retention

Fast wake-up time which less than 5 μs

Configurable device address register

Pre-programmed device address

Hardware write protection of the whole memory array

Random and sequential read modes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy