STMicroelectronics M24256-DRMF8TG/K, 256 kB EEPROM, 900 ns 8-Pin WFDFN I2C
- RS Stock No.:
- 734-038
- Mfr. Part No.:
- M24256-DRMF8TG/K
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€940.00
(exc. VAT)
€1,155.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.376 | €940.00 |
*price indicative
- RS Stock No.:
- 734-038
- Mfr. Part No.:
- M24256-DRMF8TG/K
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 256kB | |
| Product Type | EEPROM | |
| Interface Type | I2C | |
| Package Type | WFDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 32K x 8 bit | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 3.1mm | |
| Width | 2.1mm | |
| Height | 800μm | |
| Standards/Approvals | RoHs Compliant | |
| Series | M24256-DRE | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100-002 | |
| Supply Current | 2mA | |
| Maximum Random Access Time | 900ns | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 256kB | ||
Product Type EEPROM | ||
Interface Type I2C | ||
Package Type WFDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 32K x 8 bit | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 3.1mm | ||
Width 2.1mm | ||
Height 800μm | ||
Standards/Approvals RoHs Compliant | ||
Series M24256-DRE | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100-002 | ||
Supply Current 2mA | ||
Maximum Random Access Time 900ns | ||
- COO (Country of Origin):
- PH
The STMicroelectronics EEPROM is a robust non-volatile memory device designed for automotive and industrial environments. It operates with a simple I2C compatible Interface up to 1 MHz and ensures reliable data storage even at extended temperatures up to 105 °C. With Advanced endurance and long-term data retention, it is well suited for safety-critical and harsh applications requiring secure memory solutions.
Memory array capacity of 256 Kbits equal to 32 Kbytes
Page size of 64 bytes with an additional write lockable identification page
Extended operating temperature range from minus 40 °C to 105 °C and supply voltage range from 1.7 V to 5.5 V
Schmitt trigger inputs for effective noise filtering
Byte and page write cycle time within 4 MS
Write cycle endurance of 4 million at 25 °C 1.2 million at 85 °C and 900000 at 105 °C
Data retention of more than 50 years at 105 °C and 200 years at 55 °C
Related links
- STMicroelectronics M24256-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- STMicroelectronics M24128-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- STMicroelectronics M24C16-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- STMicroelectronics M24C02-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- STMicroelectronics M24C08-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- STMicroelectronics M24C04-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- STMicroelectronics M24C32-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- STMicroelectronics M24512-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
