STMicroelectronics M24512-DRMF8TG/K, 512 kB EEPROM, 900 ns 8-Pin WFDFN I2C

Subtotal (1 reel of 2500 units)*

€1,372.50

(exc. VAT)

€1,687.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.549€1,372.50

*price indicative

RS Stock No.:
734-041
Mfr. Part No.:
M24512-DRMF8TG/K
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

EEPROM

Memory Size

512kB

Interface Type

I2C

Package Type

WFDFN

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

400kHz

Organisation

64K x 8 bit

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

800μm

Series

M24512-DRE

Width

2.1mm

Standards/Approvals

RoHs Compliant

Length

3.1mm

Supply Current

2mA

Maximum Random Access Time

900ns

Automotive Standard

AEC-Q100-002

Data Retention

200year

COO (Country of Origin):
PH
The STMicroelectronics EEPROM device is a high-reliability non-volatile memory solution designed for automotive and industrial environments. It operates with a simple I2C compatible Interface up to 1 MHz and ensures dependable performance even at extended temperatures reaching 105 °C. With Advanced endurance and robust architecture, it is well suited for applications requiring secure and long-term data storage in harsh conditions.

Memory array capacity of 512 Kbits equal to 64 Kbytes

Page size of 128 bytes with an additional write lockable identification page

Extended operating temperature range from minus 40 °C to 105 °C and supply voltage range from 1.7 V to 5.5 V

Schmitt trigger inputs for effective noise filtering

Byte and page write cycle time within 4 MS

Write cycle endurance of 4 million at 25 °C 1.2 million at 85 °C and 900000 at 105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy