STMicroelectronics M24C04-DRMF8TG/K, 4 kB EEPROM, 900 ns 8-Pin WFDFN I2C

Subtotal (1 reel of 2500 units)*

€525.00

(exc. VAT)

€650.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.21€525.00

*price indicative

RS Stock No.:
734-045
Mfr. Part No.:
M24C04-DRMF8TG/K
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

EEPROM

Memory Size

4kB

Interface Type

I2C

Package Type

WFDFN

Mount Type

Surface

Pin Count

8

Organisation

512 x 8 bit

Maximum Clock Frequency

400kHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

800μm

Length

3.1mm

Standards/Approvals

RoHs Compliant

Width

2.1mm

Series

M24C04-DRE

Automotive Standard

AEC-Q100

Supply Current

2mA

Maximum Random Access Time

900ns

Data Retention

200year

COO (Country of Origin):
PH
The STMicroelectronics EEPROM device is a Compact non‑volatile memory solution designed for automotive and industrial systems. It operates with a simple I2C compatible Interface up to 1 MHz and ensures reliable performance even at extended temperatures reaching 105 °C. With robust endurance and efficient architecture, it is well suited for applications that demand secure data storage in harsh environments.

Memory array capacity of 4 Kbits equal to 512 bytes

Page size of 16 bytes with an additional write lockable identification page

Extended operating temperature range from minus 40 °C to 105 °C and supply voltage range from 1.7 V to 5.5 V

Schmitt trigger inputs for effective noise filtering

Byte and page write cycle time within 4 MS

Write cycle endurance of 4 million at 25 °C 1.2 million at 85 °C and 900000 at 105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy