Microchip 24CS512T-I/OT, 512 kB EEPROM, 400 ns 5-Pin SOT-23 2 Wire I2C
- RS Stock No.:
- 734-307
- Mfr. Part No.:
- 24CS512T-I/OT
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 reel of 3000 units)*
€1,896.00
(exc. VAT)
€2,331.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.632 | €1,896.00 |
*price indicative
- RS Stock No.:
- 734-307
- Mfr. Part No.:
- 24CS512T-I/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 512kB | |
| Product Type | EEPROM | |
| Interface Type | 2 Wire I2C | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Organisation | 65536 x 8 | |
| Maximum Clock Frequency | 3.4MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 24CS512 | |
| Maximum Random Access Time | 400ns | |
| Number of Words | 65536 | |
| Data Retention | 200year | |
| Supply Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 512kB | ||
Product Type EEPROM | ||
Interface Type 2 Wire I2C | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Organisation 65536 x 8 | ||
Maximum Clock Frequency 3.4MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 24CS512 | ||
Maximum Random Access Time 400ns | ||
Number of Words 65536 | ||
Data Retention 200year | ||
Supply Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip EEPROM provides a reliable storage solution featuring a 512-Kbit capacity. Ideal for applications requiring non-volatile memory, it is designed for seamless integration into consumer, industrial, and automotive systems.
Operating voltage range from 1.7V to 5.5V for flexibility in various applications
Supports high-speed I²C Interface with a maximum frequency of 3.4 MHz
Generates a pre-programmed 128-bit serial number for unique device identification
Incorporates built-in Error Correction Code (ECC) for enhanced reliability
Offers versatile write protection options with hardware and software modes
Related links
- Microchip 24CS512T-E/OT 400 ns 5-Pin SOT-23 2 Wire I2C
- Microchip 24CS512T-I/SN 400 ns 8-Pin SOIC 2 Wire I2C
- Microchip 24CS512T-I/Q4B 400 ns 8-Pin UDFN 2 Wire I2C
- Microchip 24CS512T-I/MS 400 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24CS512T-I/SM 400 ns 8-Pin SOIJ 2 Wire I2C
- Microchip 24FC512T-I/OT, 512 kB EEPROM 5-Pin SOT-23 Serial-I2C
- Microchip 24CS512T-E/SN 400 ns 8-Pin SOIC 2 Wire I2C
- Microchip 24CS512T-E/ST 400 ns 8-Pin TSSOP 2 Wire I2C
