Microchip 24FC512T-I/OT, 512 kB EEPROM 5-Pin SOT-23 Serial-I2C
- RS Stock No.:
- 764-328
- Mfr. Part No.:
- 24FC512T-I/OT
- Manufacturer:
- Microchip
Subtotal (1 tape of 3000 units)*
€2,130.00
(exc. VAT)
€2,610.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 3000 + | €0.71 | €2,130.00 |
*price indicative
- RS Stock No.:
- 764-328
- Mfr. Part No.:
- 24FC512T-I/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 512kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Organisation | 512K bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.45mm | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Series | 24FC512T | |
| Data Retention | 200year | |
| Number of Words | 64 k | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 400μA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 512kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Organisation 512K bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.45mm | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Series 24FC512T | ||
Data Retention 200year | ||
Number of Words 64 k | ||
Automotive Standard AEC-Q100 | ||
Supply Current 400μA | ||
- COO (Country of Origin):
- TH
The Microchip EEPROM solution designed for efficient memory storage and data transfer, operating seamlessly with digital systems. It supports a two-wire interface, making it Ideal for various applications requiring EEPROM function.
Operates on a single supply voltage range of 1.7V to 5.5V for versatile connectivity
Maintains low standby current of 1μA, enhancing energy efficiency in applications
Features a page write capability allowing up to 128 bytes, streamlining data handling
Supports clock frequencies of 1 MHz for speedy data communication
Related links
- Microchip 24CS512T-I/OT 400 ns 5-Pin SOT-23 2 Wire I2C
- Microchip 24FC512T-I/SN 3500 ns 8-Pin SOIC Serial-2 Wire, I2C
- Microchip 24CS512T-E/OT 400 ns 5-Pin SOT-23 2 Wire I2C
- Microchip 24AA32AFT-I/OT 900 ns 5-Pin SOT-23 Serial-I2C (2 Wire)
- Microchip 24LC16BHT-I/OT 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 24AA64T-I/OT 900 ns 5-Pin SOT-23 Serial-I2C (2 Wire)
- Microchip 24CW1280T-I/OT 450 ns 5-Pin SOT-23 Serial-I2C (2 Wire)
- Microchip 24LC32AT-I/OT 900 ns 5-Pin SOT-23 Serial-I2C
