Microchip 24FC02T-E/Q4B, 2 kB EEPROM, 450 ns 8-Pin UDFN 2 Wire I2C
- RS Stock No.:
- 734-330
- Mfr. Part No.:
- 24FC02T-E/Q4B
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 reel of 5000 units)*
€1,530.00
(exc. VAT)
€1,880.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.306 | €1,530.00 |
*price indicative
- RS Stock No.:
- 734-330
- Mfr. Part No.:
- 24FC02T-E/Q4B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 2kB | |
| Interface Type | 2 Wire I2C | |
| Package Type | UDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 256 x 8 | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 24FC02 | |
| Standards/Approvals | RoHS | |
| Number of Words | 256 | |
| Automotive Standard | No | |
| Maximum Random Access Time | 450ns | |
| Data Retention | 200year | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 2kB | ||
Interface Type 2 Wire I2C | ||
Package Type UDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 256 x 8 | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 24FC02 | ||
Standards/Approvals RoHS | ||
Number of Words 256 | ||
Automotive Standard No | ||
Maximum Random Access Time 450ns | ||
Data Retention 200year | ||
Supply Current 1mA | ||
The Microchip EEPROM is designed for low-power applications, featuring a two-wire serial Interface for efficient data management. It operates within a wide voltage range, ensuring compatibility with various system designs.
Single-supply operation down to 1.7V, enhancing versatility in applications
400 kHz maximum clock frequency supports efficient data transfer
Low power consumption during Active and standby modes, facilitating energy-efficient designs
Related links
- Microchip 24FC02T-I/Q4B 450 ns 8-Pin UDFN 2 Wire I2C
- Microchip 24FC08T-E/Q4B 450 ns 8-Pin UDFN 2 Wire I2C
- Microchip 24FC04HT-E/Q4B 450 ns 8-Pin UDFN 2 Wire I2C
- Microchip 24FC04T-E/Q4B 450 ns 8-Pin UDFN 2 Wire I2C
- Microchip 24FC04HT-I/Q4B 450 ns 8-Pin UDFN 2 Wire I2C
- Microchip 24FC08T-I/Q4B 450 ns 8-Pin UDFN 2 Wire I2C
- Microchip 24FC04T-I/Q4B 450 ns 8-Pin UDFN 2 Wire I2C
- Microchip 24FC02T-E/OT 450 ns 8-Pin SOT-23 2 Wire I2C
