Microchip 24FC04T-E/SN, 4 kB EEPROM, 450 ns 8-Pin SOIC 2 Wire I2C
- RS Stock No.:
- 734-461
- Mfr. Part No.:
- 24FC04T-E/SN
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€831.60
(exc. VAT)
€1,023.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €0.252 | €831.60 |
*price indicative
- RS Stock No.:
- 734-461
- Mfr. Part No.:
- 24FC04T-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4kB | |
| Product Type | EEPROM | |
| Interface Type | 2 Wire I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 512 x 8 | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | 24FC04 | |
| Number of Words | 512 | |
| Maximum Random Access Time | 450ns | |
| Automotive Standard | No | |
| Data Retention | 200year | |
| Supply Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4kB | ||
Product Type EEPROM | ||
Interface Type 2 Wire I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 512 x 8 | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series 24FC04 | ||
Number of Words 512 | ||
Maximum Random Access Time 450ns | ||
Automotive Standard No | ||
Data Retention 200year | ||
Supply Current 1μA | ||
- COO (Country of Origin):
- TH
The Microchip EEPROM is a reliable EEPROM memory solution designed for efficient data storage and quick access. It primarily functions to retain information in various electronic applications, ensuring longevity and data integrity.
Utilises I2C protocol for straightforward communication with microcontrollers
Offers a memory density of 4 Kbits, suitable for numerous storage needs
Features a byte-write capability
Related links
- Microchip 24FC04HT-E/SN 450 ns 8-Pin SOIC 2 Wire I2C
- Microchip 24FC04H-E/SN 450 ns 8-Pin SOIC 2 Wire I2C
- Microchip 24FC04-E/SN 450 ns 8-Pin SOIC 2 Wire I2C
- Microchip 24FC04T-E/ST 450 ns 8-Pin TSSOP 2 Wire I2C
- Microchip 24FC04T-E/Q4B 450 ns 8-Pin UDFN 2 Wire I2C
- Microchip 24FC04T-E/MS 450 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24FC04H-I/SN 450 ns 8-Pin SOIC 2 Wire I2C
- Microchip 24FC04HT-I/SN 450 ns 8-Pin SOIC 2 Wire I2C
