Microchip AT25160B-XHL-B, 2 kB EEPROM 8-Pin TSSOP-8 SPI
- RS Stock No.:
- 736-266
- Mfr. Part No.:
- AT25160B-XHL-B
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 unit)*
€0.42
(exc. VAT)
€0.52
(inc. VAT)
Temporarily out of stock
- 900 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.42 |
*price indicative
- RS Stock No.:
- 736-266
- Mfr. Part No.:
- AT25160B-XHL-B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2kB | |
| Product Type | EEPROM | |
| Interface Type | SPI | |
| Package Type | TSSOP-8 | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 2048 x 8 bit | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AT25160B | |
| Standards/Approvals | RoHS | |
| Width | 4.5mm | |
| Length | 3.1mm | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Data Retention | 100year | |
| Supply Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2kB | ||
Product Type EEPROM | ||
Interface Type SPI | ||
Package Type TSSOP-8 | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 2048 x 8 bit | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 16 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series AT25160B | ||
Standards/Approvals RoHS | ||
Width 4.5mm | ||
Length 3.1mm | ||
Height 1.2mm | ||
Automotive Standard No | ||
Data Retention 100year | ||
Supply Current 10mA | ||
- COO (Country of Origin):
- PH
The Microchip EEPROM is a high‑performance serial memory device designed for reliable data storage in embedded systems. It operates using the SPI interface, making it suitable for applications that require fast communication and efficient memory management.
Memory capacity 16 Kbit
Operates with supply voltage range 1.8 V to 5.5 V
Supports SPI serial Interface for communication
Related links
- Microchip AT25020B-XHL-B, 2 kB EEPROM 8-Pin TSSOP-8 SPI
- Microchip AT25040B-XHL-B, 4 kB EEPROM 8-Pin TSSOP-8 SPI
- Microchip AT25160B-XHL-T 80 ns 8-Pin TSSOP SPI
- Microchip AT25512-TH-B, 64 kB EEPROM 8-Pin TSSOP-8 SPI
- onsemi NV25320DTVLT3G, 32 kB EEPROM 8-Pin TSSOP-8 SPI
- onsemi NV25160DTVLT3G, 16 kB EEPROM 8-Pin TSSOP-8 SPI
- STMicroelectronics M95M02E-FDW6TP, 256 kB EEPROM 8-Pin TSSOP-8 SPI
- Microchip AT25020B-XHL-T 80 ns 8-Pin TSSOP SPI
