Microchip AT25512-TH-B, 64 kB EEPROM 8-Pin TSSOP-8 SPI

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.08

(exc. VAT)

€1.33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24€1.08
25 - 99€1.04
100 - 499€1.02
500 +€1.00

*price indicative

RS Stock No.:
736-268
Mfr. Part No.:
AT25512-TH-B
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

64kB

Interface Type

SPI

Package Type

TSSOP-8

Mount Type

Surface

Pin Count

8

Organisation

64K x 8

Maximum Clock Frequency

20MHz

Minimum Supply Voltage

1.8V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

AT

Width

4.5mm

Length

3.1mm

Height

1.2mm

Standards/Approvals

RoHS

Supply Current

10mA

Data Retention

100year

Automotive Standard

No

COO (Country of Origin):
PH
The Microchip EEPROM is a high‑capacity serial memory device designed for reliable non‑volatile data storage in embedded systems. It operates using the SPI interface, making it suitable for applications that demand fast communication and efficient memory management.

Memory capacity 512 Kbit

Operates with supply voltage range 1.8 V to 5.5 V

Supports SPI serial Interface for communication

Related links