STMicroelectronics M95M02E-FDW6TP, 256 kB EEPROM 8-Pin TSSOP-8 SPI
- RS Stock No.:
- 734-060
- Mfr. Part No.:
- M95M02E-FDW6TP
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save €0.90
View bulk pricing optionsSubtotal (1 unit)*
€1.31
(exc. VAT)
€1.61
(inc. VAT)
Temporarily out of stock
- 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.31 | - |
| 10 - 24 | €1.22 | €0.90 |
| 25 - 49 | €1.20 | €2.75 |
| 50 - 99 | €1.18 | €6.50 |
| 100 + | €1.14 | €17.00 |
*price indicative
- RS Stock No.:
- 734-060
- Mfr. Part No.:
- M95M02E-FDW6TP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | EEPROM | |
| Memory Size | 256kB | |
| Interface Type | SPI | |
| Package Type | TSSOP-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 262144 x 8 bit | |
| Maximum Clock Frequency | 16MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHs Compliant | |
| Width | 4.5mm | |
| Length | 6.6mm | |
| Series | M95M02E | |
| Height | 1.05mm | |
| Data Retention | 200year | |
| Supply Current | 4mA | |
| Automotive Standard | AEC-Q100-002 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type EEPROM | ||
Memory Size 256kB | ||
Interface Type SPI | ||
Package Type TSSOP-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 262144 x 8 bit | ||
Maximum Clock Frequency 16MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHs Compliant | ||
Width 4.5mm | ||
Length 6.6mm | ||
Series M95M02E | ||
Height 1.05mm | ||
Data Retention 200year | ||
Supply Current 4mA | ||
Automotive Standard AEC-Q100-002 | ||
The STMicroelectronics EEPROM device is designed for reliable non‑volatile data storage in demanding automotive and industrial environments. It uses a serial SPI Interface that supports high‑speed communication up to 20 MHz, ensuring efficient data transfer. With extended voltage and temperature capabilities, it provides secure operation even in harsh conditions, making it suitable for long‑term applications requiring durability and stability.
Memory array capacity of 64 Kbit equal to 8 Kbytes
Page size of 32 bytes with an additional write lockable identification page
Write protection available by Block in one quarter one half or whole memory
High speed clock frequency of 20 MHz for supply voltage from 4.5 V to 5.5 V 10 MHz for supply voltage from 2.5 V to 5.5 V and 5 MHz for supply voltage from 1.7 V to 5.5 V
Byte and page write cycle time within 4 MS
Related links
- STMicroelectronics M24256E-FDW6TP 450 ns 8-Pin TSSOP-8 I2C
- Microchip AT25160B-XHL-B, 2 kB EEPROM 8-Pin TSSOP-8 SPI
- onsemi NV25320DTVLT3G, 32 kB EEPROM 8-Pin TSSOP-8 SPI
- Microchip AT25020B-XHL-B, 2 kB EEPROM 8-Pin TSSOP-8 SPI
- Microchip AT25040B-XHL-B, 4 kB EEPROM 8-Pin TSSOP-8 SPI
- Microchip AT25512-TH-B, 64 kB EEPROM 8-Pin TSSOP-8 SPI
- onsemi NV25160DTVLT3G, 16 kB EEPROM 8-Pin TSSOP-8 SPI
- STMicroelectronics M95M02E-FMN6TP, 256 kB EEPROM 8-Pin SO-8N SPI
