onsemi NV25320DTVLT3G, 32 kB EEPROM 8-Pin TSSOP-8 SPI
- RS Stock No.:
- 327-804
- Mfr. Part No.:
- NV25320DTVLT3G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€6.16
(exc. VAT)
€7.58
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.616 | €6.16 | - |
| 100 - 240 | €0.584 | €5.84 | 5% |
| 250 - 490 | €0.541 | €5.41 | 12% |
| 500 - 990 | €0.499 | €4.99 | 18% |
| 1000 + | €0.481 | €4.81 | 21% |
*price indicative
- RS Stock No.:
- 327-804
- Mfr. Part No.:
- NV25320DTVLT3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Memory Size | 32kB | |
| Product Type | EEPROM | |
| Interface Type | SPI | |
| Package Type | TSSOP-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 8K x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, Pb-Free | |
| Data Retention | 200year | |
| Supply Current | 3mA | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Memory Size 32kB | ||
Product Type EEPROM | ||
Interface Type SPI | ||
Package Type TSSOP-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 8K x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, Pb-Free | ||
Data Retention 200year | ||
Supply Current 3mA | ||
Automotive Standard AEC-Q100 Grade 1 | ||
- COO (Country of Origin):
- PH
The ON Semiconductor EEPROM Serial SPI Low Voltage Automotive Grade 1 device is organized in 1K/2K/4K/8Kx8 bits and features a 32-byte page write buffer. It supports the Serial Peripheral Interface (SPI) protocol and is enabled through a Chip Select (CS) input, with clock (SCK), data input (SI), and data output (SO) lines for communication.
Self timed write cycle
Hardware and software protection
Related links
- onsemi NV25160DTVLT3G, 16 kB EEPROM 8-Pin TSSOP-8 SPI
- STMicroelectronics M95M02E-FDW6TP, 256 kB EEPROM 8-Pin TSSOP-8 SPI
- Microchip AT25160B-XHL-B, 2 kB EEPROM 8-Pin TSSOP-8 SPI
- Microchip AT25020B-XHL-B, 2 kB EEPROM 8-Pin TSSOP-8 SPI
- Microchip AT25040B-XHL-B, 4 kB EEPROM 8-Pin TSSOP-8 SPI
- Microchip AT25512-TH-B, 64 kB EEPROM 8-Pin TSSOP-8 SPI
- Microchip 24FC02T-I/ST, 0.25 kB EEPROM 8-Pin TSSOP-8 I2C
- ROHM BR25H040FVT-5ACE2, 4 kB EEPROM 8-Pin TSSOP-B8 SPI
