Microchip 24FC02T-I/ST, 0.25 kB EEPROM 8-Pin TSSOP-8 I2C
- RS Stock No.:
- 736-274
- Mfr. Part No.:
- 24FC02T-I/ST
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 100 more to save €0.50
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€2.29
(exc. VAT)
€2.82
(inc. VAT)
Temporarily out of stock
- 2,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.229 | €2.29 | - |
| 100 - 240 | €0.224 | €2.24 | €0.50 |
| 250 - 990 | €0.218 | €2.18 | €2.75 |
| 1000 + | €0.204 | €2.04 | €25.00 |
*price indicative
- RS Stock No.:
- 736-274
- Mfr. Part No.:
- 24FC02T-I/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 0.25kB | |
| Product Type | EEPROM | |
| Interface Type | I2C | |
| Package Type | TSSOP-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 256 x 8 | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | FC | |
| Width | 4.4mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 3mm | |
| Height | 1.2mm | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200year | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 0.25kB | ||
Product Type EEPROM | ||
Interface Type I2C | ||
Package Type TSSOP-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 256 x 8 | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series FC | ||
Width 4.4mm | ||
Standards/Approvals RoHS Compliant | ||
Length 3mm | ||
Height 1.2mm | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200year | ||
Supply Current 1mA | ||
The Microchip EEPROM is a Compact serial memory device designed for efficient non‑volatile data storage in embedded systems. It uses the I2C communication interface, making it suitable for applications that require simple connectivity and reliable performance.
Memory capacity 2 Kbit
Operates with supply voltage range 1.8 V to 5.5 V
Supports I2C serial Interface for communication
Related links
- Microchip 24FC02T-I/SN, 0.25 kB EEPROM 8-Pin 8-SOIC I2C
- Microchip 24FC16T-I/ST, 2 kB EEPROM 8-Pin TSSOP-8 I2C
- Microchip 24FC08T-I/ST, 1 kB EEPROM 8-Pin TSSOP-8 I2C
- Microchip 24FC02T-I/MS 450 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24FC02T-I/Q4B 450 ns 8-Pin UDFN 2 Wire I2C
- Microchip 24FC02T-E/ST 450 ns 8-Pin TSSOP 2 Wire I2C
- Microchip 24CS64T-I/ST, 8 kB EEPROM 8-Pin TSSOP I2C
- Microchip 24FC02T-I/MUY 3500 ns 8-Pin UDFN Serial-2 Wire
