Microchip 24CS32T-I/SN, 4 kB EEPROM 8-Pin SOIC I2C
- RS Stock No.:
- 736-273
- Mfr. Part No.:
- 24CS32T-I/SN
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€2.68
(exc. VAT)
€3.30
(inc. VAT)
In Stock
- Plus 3,300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.268 | €2.68 |
| 100 - 240 | €0.262 | €2.62 |
| 250 - 990 | €0.254 | €2.54 |
| 1000 + | €0.239 | €2.39 |
*price indicative
- RS Stock No.:
- 736-273
- Mfr. Part No.:
- 24CS32T-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4kB | |
| Product Type | EEPROM | |
| Interface Type | I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 3.4MHz | |
| Organisation | 4k x 8 | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 3.9mm | |
| Series | CS Series | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200year | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4kB | ||
Product Type EEPROM | ||
Interface Type I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 3.4MHz | ||
Organisation 4k x 8 | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.9mm | ||
Height 1.75mm | ||
Standards/Approvals RoHS Compliant | ||
Width 3.9mm | ||
Series CS Series | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200year | ||
Supply Current 1mA | ||
The Microchip EEPROM is a reliable serial memory device designed for efficient non‑volatile data storage in embedded systems. It uses the I2C communication interface, making it suitable for applications that require simple connectivity and dependable performance.
Memory capacity 16 Kbit
Operates with supply voltage range 1.8 V to 5.5 V
Supports I2C serial Interface for communication
Related links
- Microchip 24CS32T-I/ST, 4 kB EEPROM 8-Pin TSSOP I2C
- Microchip 93AA66C-I/SN 500 ns 8-Pin SOIC Serial
- Microchip 93LC66B-I/SN 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 24FC04H-I/SN 450 ns 8-Pin SOIC 2 Wire I2C
- Microchip 24LC04BT-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24FC04HT-I/SN 450 ns 8-Pin SOIC 2 Wire I2C
- Microchip 24FC04-I/SN 450 ns 8-Pin SOIC 2 Wire I2C
- Microchip 93LC66BT-I/SN 200 ns 8-Pin SOIC Serial-Microwire
