Microchip AT25040B-SSHL-B, 0.5 kB EEPROM 8-Pin SOIC-N SPI
- RS Stock No.:
- 736-289
- Mfr. Part No.:
- AT25040B-SSHL-B
- Manufacturer:
- Microchip
Image representative of range
Get a bulk buy discount
Add 25 more to save €0.25
View bulk pricing optionsSubtotal (1 unit)*
€0.31
(exc. VAT)
€0.38
(inc. VAT)
In Stock
- Plus 92 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €0.31 | - |
| 25 + | €0.30 | €0.25 |
*price indicative
- RS Stock No.:
- 736-289
- Mfr. Part No.:
- AT25040B-SSHL-B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 0.5kB | |
| Interface Type | SPI | |
| Package Type | SOIC-N | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 512 x 8 | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Length | 4.9mm | |
| Series | AT | |
| Height | 1.75mm | |
| Data Retention | 100year | |
| Supply Current | 10mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 0.5kB | ||
Interface Type SPI | ||
Package Type SOIC-N | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 512 x 8 | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Length 4.9mm | ||
Series AT | ||
Height 1.75mm | ||
Data Retention 100year | ||
Supply Current 10mA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
The Microchip EEPROM is a reliable serial memory device designed for efficient non‑volatile data storage in embedded systems. It uses the I2C communication interface, making it suitable for applications that require simple connectivity and dependable performance.
Operates with supply voltage range 1.8 V to 5.5 V
Supports I2C serial Interface for communication
Related links
- Microchip AT25020B-SSHL-B, 0.25 kB EEPROM 8-Pin SOIC-N SPI
- Microchip AT25040B-SSHL-T 80 ns 8-Pin SOIC SPI
- Microchip AT25512N-SH-B, 64 kB EEPROM 8-Pin SOIC-N SPI
- Microchip 24FC04T-I/SN, 0.5 kB EEPROM 8-Pin 8-SOIC I2C
- Microchip AT25010B-SSHL-B 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25080B-SSHL-B 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25040B-XHL-B, 4 kB EEPROM 8-Pin TSSOP-8 SPI
- Microchip AT24C256C-SSHL-B, 256 kB EEPROM 8-Pin SOIC 2 Wire I2C
