Microchip AT25512N-SH-B, 64 kB EEPROM 8-Pin SOIC-N SPI
- RS Stock No.:
- 736-290
- Mfr. Part No.:
- AT25512N-SH-B
- Manufacturer:
- Microchip
Image representative of range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€1.06
(exc. VAT)
€1.30
(inc. VAT)
In Stock
- Plus 267 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €1.06 | - |
| 25 - 99 | €1.03 | 2% |
| 100 - 499 | €1.00 | 5% |
| 500 + | €0.97 | 8% |
*price indicative
- RS Stock No.:
- 736-290
- Mfr. Part No.:
- AT25512N-SH-B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 64kB | |
| Interface Type | SPI | |
| Package Type | SOIC-N | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 64K x 8 | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Series | AT | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Supply Current | 10mA | |
| Automotive Standard | No | |
| Data Retention | 100year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 64kB | ||
Interface Type SPI | ||
Package Type SOIC-N | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 64K x 8 | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Series AT | ||
Height 1.75mm | ||
Length 4.9mm | ||
Supply Current 10mA | ||
Automotive Standard No | ||
Data Retention 100year | ||
- COO (Country of Origin):
- PH
The Microchip EEPROM is a high‑capacity serial memory device designed for reliable non‑volatile data storage in embedded systems. It operates using the SPI interface, making it suitable for applications that demand fast communication and efficient memory management.
Operates with supply voltage range 1.8 V to 5.5 V
Supports I2C serial Interface for communication
Related links
- Microchip AT25040B-SSHL-B, 0.5 kB EEPROM 8-Pin SOIC-N SPI
- Microchip AT25020B-SSHL-B, 0.25 kB EEPROM 8-Pin SOIC-N SPI
- Microchip AT25512N-SH-T 80 ns 8-Pin SOIC SPI
- Microchip AT24C64D-SSHM-B, 64 kB EEPROM 8-Pin SOIC 2 Wire I2C
- Microchip AT25640B-SSHL-B 80 ns 8-Pin SOIC SPI
- Microchip AT25512-TH-B, 64 kB EEPROM 8-Pin TSSOP-8 SPI
- Microchip AT25640B-XHL-B 80 ns 8-Pin SOP Serial-SPI
- onsemi NV25640DWVLT3G, 64 kB EEPROM 8-Pin SOIC-8 SPI
