Microchip AT25512N-SH-T, 512 kB EEPROM, 80 ns 8-Pin SOIC SPI
- RS Stock No.:
- 734-434
- Mfr. Part No.:
- AT25512N-SH-T
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 reel of 4000 units)*
€3,888.00
(exc. VAT)
€4,784.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.972 | €3,888.00 |
*price indicative
- RS Stock No.:
- 734-434
- Mfr. Part No.:
- AT25512N-SH-T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 512kB | |
| Product Type | EEPROM | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 65536 x 8 | |
| Minimum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | AT251 | |
| Number of Words | 65536 | |
| Automotive Standard | No | |
| Maximum Random Access Time | 80ns | |
| Supply Current | 10mA | |
| Data Retention | 100year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 512kB | ||
Product Type EEPROM | ||
Interface Type SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 65536 x 8 | ||
Minimum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series AT251 | ||
Number of Words 65536 | ||
Automotive Standard No | ||
Maximum Random Access Time 80ns | ||
Supply Current 10mA | ||
Data Retention 100year | ||
- COO (Country of Origin):
- PH
The Microchip EEPROM delivers efficient data storage and retrieval with its SPI compatibility, optimised for low-power applications in industrial and commercial sectors, ensuring reliability in diverse environments.
512 Kbits storage capacity organised as 65,536 x 8 bits
Operates across a voltage range of 1.8V to 5.5V
Supports SPI Modes 0 and 3 for flexible interfacing
Related links
- STMicroelectronics 80 ns 8-Pin SOIC SPI
- STMicroelectronics M95512-RMN6P 80 ns 8-Pin SOIC SPI
- Microchip AT25512-TH-T 80 ns 8-Pin TSSOP SPI
- Microchip AT25020B-SSHL-T 80 ns 8-Pin SOIC SPI
- Microchip AT25160B-SSHL-T 80 ns 8-Pin SOIC SPI
- Microchip AT25040B-SSHL-T 80 ns 8-Pin SOIC SPI
- Microchip AT25512N-SH-B, 64 kB EEPROM 8-Pin SOIC-N SPI
- Microchip AT25256B-SSHL-B 80 ns 8-Pin SOIC SPI
