onsemi CAT25256YI-GT3, 256 kB EEPROM, 75 ns 8-Pin TSSOP Serial-SPI
- RS Stock No.:
- 124-9968
- Mfr. Part No.:
- CAT25256YI-GT3
- Manufacturer:
- onsemi
Image representative of range
Subtotal (1 reel of 3000 units)*
€2,505.00
(exc. VAT)
€3,081.00
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.835 | €2,505.00 |
*price indicative
- RS Stock No.:
- 124-9968
- Mfr. Part No.:
- CAT25256YI-GT3
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | EEPROM | |
| Memory Size | 256kB | |
| Interface Type | Serial-SPI | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 32K x 8 bit | |
| Maximum Clock Frequency | 5MHz | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.1mm | |
| Height | 1.2mm | |
| Series | Cat25256 | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 32k | |
| Maximum Random Access Time | 75ns | |
| Supply Current | 2mA | |
| Data Retention | 100year | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type EEPROM | ||
Memory Size 256kB | ||
Interface Type Serial-SPI | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 32K x 8 bit | ||
Maximum Clock Frequency 5MHz | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.1mm | ||
Height 1.2mm | ||
Series Cat25256 | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
Number of Words 32k | ||
Maximum Random Access Time 75ns | ||
Supply Current 2mA | ||
Data Retention 100year | ||
- COO (Country of Origin):
- TH
Electrically Erasable PROM Serial SPI, ON Semiconductor
EEPROM Serial Access - ON Semiconductor
Related links
- onsemi CAT25256YI-GT3 75 ns 8-Pin TSSOP Serial-SPI
- onsemi CAT24C256YI-GT3 3500 ns 8-Pin TSSOP Serial-I2C
- onsemi CAT25256VI-GT3 40 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC256T-I/ST 50 ns 8-Pin TSSOP Serial-SPI
- onsemi 40 ns 8-Pin TSSOP Serial-SPI
- onsemi CAT25640YI-GT3 40 ns 8-Pin TSSOP Serial-SPI
- Microchip 24LC256T-I/ST 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip AT24C256C-XHL-T 450 ns 8-Pin TSSOP Serial-I2C (2 Wire)
