STMicroelectronics M95010-WMN6TP, 1 kB, 20 ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 145-9421
- Mfr. Part No.:
- M95010-WMN6TP
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-9421
- Mfr. Part No.:
- M95010-WMN6TP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 1 kB | |
| Maximum Random Access Time | 20 ns | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Interface Type | Serial-SPI | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200 year | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Bits per Word | 8 | |
| Number of Words | 128 | |
| Organisation | 128 x 8 bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 1 kB | ||
Maximum Random Access Time 20 ns | ||
Pin Count 8 | ||
Package Type SOIC | ||
Interface Type Serial-SPI | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200 year | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Bits per Word 8 | ||
Number of Words 128 | ||
Organisation 128 x 8 bit | ||
- COO (Country of Origin):
- MY
Electrically Erasable PROM Serial SPI, STMicroelectronics
Compatible with the Serial Peripheral Interface (SPI) bus
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics M95040-WMN6TP 20 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95160-WMN6TP 20 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M93S46-WMN6TP 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93C46-WMN6TP 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics 20 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95128-RMN6TP 20 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95128-WMN6P 20 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95256-WMN6TP 60 ns 8-Pin SOIC Serial-SPI
