onsemi CAV25640VE-GT3, 64 kB EEPROM, 35 ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 163-0917
- Mfr. Part No.:
- CAV25640VE-GT3
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€1,167.00
(exc. VAT)
€1,434.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.389 | €1,167.00 |
*price indicative
- RS Stock No.:
- 163-0917
- Mfr. Part No.:
- CAV25640VE-GT3
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Memory Size | 64kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 8K x 8 bit | |
| Maximum Clock Frequency | 10MHz | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Length | 5mm | |
| Data Retention | 100year | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 8K | |
| Supply Current | 2mA | |
| Maximum Random Access Time | 35ns | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Memory Size 64kB | ||
Product Type EEPROM | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 8K x 8 bit | ||
Maximum Clock Frequency 10MHz | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Length 5mm | ||
Data Retention 100year | ||
Automotive Standard AEC-Q100 | ||
Number of Words 8K | ||
Supply Current 2mA | ||
Maximum Random Access Time 35ns | ||
- COO (Country of Origin):
- PH
Electrically Erasable PROM Serial SPI, ON Semiconductor
EEPROM Serial Access - ON Semiconductor
Related links
- onsemi CAV25640VE-GT3 35 ns 8-Pin SOIC Serial-SPI
- onsemi CAT25640VI-GT3 40 ns 8-Pin SOIC Serial-SPI
- onsemi CAT25640YI-GT3 40 ns 8-Pin TSSOP Serial-SPI
- onsemi CAT24C64WI-GT3 400 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M95040-WMN6P 35 ns 8-Pin SOIC Serial-SPI, SPI
- onsemi 40 ns 8-Pin TSSOP Serial-SPI
- onsemi NV25640DWHFT3G 40 ns 8-Pin SOIC Serial-SPI
- Microchip AT25640B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
