STMicroelectronics M95040-WMN6P, 4 kB, 35 ns 8-Pin SOIC Serial-SPI, SPI
- RS Stock No.:
- 168-6384
- Mfr. Part No.:
- M95040-WMN6P
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-6384
- Mfr. Part No.:
- M95040-WMN6P
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 4 kB | |
| Maximum Random Access Time | 35 ns | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Interface Type | Serial-SPI, SPI | |
| Automotive Standard | AEC-Q100, AEC-Q100 | |
| Data Retention | 40 year | |
| Height | 1.75 mm | |
| Length | 5 mm | |
| Maximum Clock Frequency | 20 MHz | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.5 V | |
| Mount Type | Surface | |
| Number of Bits per Word | 8 | |
| Number of Words | 512 | |
| Organisation | 512 x 8 bit | |
| Standards/Approvals | No | |
| Supply Current | 5 mA | |
| Width | 6.2 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 4 kB | ||
Maximum Random Access Time 35 ns | ||
Pin Count 8 | ||
Package Type SOIC | ||
Interface Type Serial-SPI, SPI | ||
Automotive Standard AEC-Q100, AEC-Q100 | ||
Data Retention 40 year | ||
Height 1.75 mm | ||
Length 5 mm | ||
Maximum Clock Frequency 20 MHz | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.5 V | ||
Mount Type Surface | ||
Number of Bits per Word 8 | ||
Number of Words 512 | ||
Organisation 512 x 8 bit | ||
Standards/Approvals No | ||
Supply Current 5 mA | ||
Width 6.2 mm | ||
Electrically Erasable PROM Serial SPI, STMicroelectronics
Compatible with the Serial Peripheral Interface (SPI) bus
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics M95040-WMN6P 35 ns 8-Pin SOIC Serial-SPI, SPI
- STMicroelectronics M95040-WMN6TP 20 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M93C66-WMN6P 200 ns 8-Pin SOIC Serial-Microwire
- onsemi CAV25640VE-GT3 35 ns 8-Pin SOIC Serial-SPI
- Microchip 50 ns 8-Pin SOIC Serial-SPI
- Microchip 50 ns 8-Pin SOIC Serial-SPI
- Microchip 50 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics 20 ns 8-Pin SOIC Serial-SPI
